The Trenz Electronic TEM0002 SmartBerry with Raspberry Pi form factor, is an industrial-grade module based on Microsemi SmartFusion2 SoC (System on a Chip). The Module has 256 MByte DDR3L SDRAM, a Gigabit Ethernet PHY, four connection options for Pmods, a GPIO Pin header compatible to the Raspberry Pi pinout and a Micro USB to UART interface. SmartFusion2 combines a 166 MHz Cortex-M3 core with 256 KByte Flash, 80 KByte SRAM and a 12 kLUT FPGA core logic.
Features
• Microsemi SmartFusion2 M2S010-VFG400 FPGA
• Raspberry Pi 2 form factor: 93 mm x 63,5 mm
• 256 MByte DDR3L SDRAM
• Gigabit Ethernet PHY with RGMII interface
• 40-pin header (compatible to Raspberry Pi pinout)
• 4 x 12-pin Pmod headers
• JTAG and UART via Micro USB
• 3-pin header for Live Probes
• MicroSD Card socket
• 2 x User Button
• 2 x status LEDs
• 1 x RGB LED
• On board power converters for all needed voltages
EAR99 | |
8471.60.10.50 |