WIMASMDTC04220TB00KQ00Kondensator, Kunststofffilm
Cap Film 2.2uF 63V PET 10% (7.2 X 6.1 X 5mm) 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
2.2uF | |
10% | |
63VDC|40VAC | |
PET | |
Surface Mount | |
N/R | |
N/R | |
7.2 X 6.1 X 5 | |
2824 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
7.2 | |
6.1 | |
5 | |
0.387 | |
N/R |
EDA / CAD Models |