Trenz Electronic GmbHSMF2000Programmierbare-Logik-Entwicklungsplatinen und -kits

SMF2000 FPGA Module with Microsemi SmartFusion2, 8 MByte SDRAM

SMF2000 Product Description

The SMF2000 is a low cost small-sized FPGA module that is integrated with a Microsemi SmartFusion2 FPGA SoC and 8 MB Flash memory for configuration and operation. It is ideal for evaluation and rapid prototyping with its SoC, as it combines a 166 MHz Cortex-M3 MCU, including 256 KB Flash and 80 KB SRAM, as well as 12kLUT FPGA Core Logic.

Features:

  • Microsemi SmartFusion2 SoC M2S010-VFG400 FPGA

  • 8 MByte SDRAM

  • 8 MByte QSPI Flash memory

  • 25 MHz system clock and 32.768 KHz auxiliary clock

  • JTAG and UART over Micro USB2 connector

  • 1 x 3-pin header for Live Probes

  • 1 x Pmod header providing 8 GPIOs

  • 2 x 14-pin headers (2.54 mm pitch) providing 23 GPIOs

  • 9 user LEDs

  • 1 user push button

  • 3.3V single power supply with on-board voltage regulators

  • Size 61.5 x 25 mm

A datasheet is only available for this product at this time.