KYOCERA AVX Components CorporationSR151A681JARKondensator, keramisch, mehrschichtig
Cap Ceramic 680pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
680pF | |
5% | |
100VDC | |
C0G | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
2.54 | |
Dipped | |
3.81 X 2.54 X 3.81 | |
-55 | |
125 | |
Bulk | |
0.508 | |
3.81(Max) | |
2.54(Max) | |
3.81(Max) | |
5.33(Max) |
Since this SR151A681JAR multilayer ceramic capacitor from AVX has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81(Max) mm long, 3.81(Max) mm tall and 2.54(Max) mm deep. The SR151A681JAR MLCC capacitor has a radial termination style. Its capacitance value is 680pF. It has a tolerance of 5%.