KYOCERA AVX Components CorporationSR211A471KARTR1Kondensator, keramisch, mehrschichtig
Cap Ceramic 470pF 100V C0G 10% Radial 5.08mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
470pF | |
10% | |
100VDC | |
C0G | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
5.08 X 3.175 X 5.08 | |
-55 | |
125 | |
Tape and Reel | |
0.508 | |
5.08(Max) | |
3.175(Max) | |
5.08(Max) | |
7.62(Max) |
This SR211A471KARTR1 multilayer ceramic capacitor from AVX has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 100 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 5.08(Max) mm long, 5.08(Max) mm tall and 3.175(Max) mm deep. It has a tolerance of 10%. The SR211A471KARTR1 MLCC capacitor has a radial termination style. Its capacitance value is 470pF.