KYOCERA AVX Components CorporationSR211C104KAATR1Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
5.08 X 3.175 X 5.08 | |
-55 | |
125 | |
Tape and Reel | |
0.508 | |
5.08(Max) | |
3.175(Max) | |
5.08(Max) | |
7.62(Max) |
Since this SR211C104KAATR1 multilayer ceramic capacitor from AVX has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. Users like its inside crimp standoff wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This product is 5.08(Max) mm long, 5.08(Max) mm tall and 3.175(Max) mm deep. The SR211C104KAATR1 MLCC capacitor has a radial termination style. Its capacitance value is 0.1uF.