KYOCERA AVX Components CorporationSR211C223KARKondensator, keramisch, mehrschichtig
Cap Ceramic 0.022uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.022uF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
5.08 X 3.175 X 5.08 | |
-55 | |
125 | |
Bulk | |
0.508 | |
5.08(Max) | |
3.175(Max) | |
5.08(Max) | |
7.62(Max) |
Due to the use of different ceramic dielectric materials used in this SR211C223KAR multilayer ceramic capacitor from AVX, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The SR211C223KAR MLCC capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.022uF. This product is 5.08(Max) mm long, 5.08(Max) mm tall and 3.175(Max) mm deep.