KYOCERA AVX Components CorporationSR305C105KAAKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
7.62 X 3.81 X 7.62 | |
-55 | |
125 | |
Bag | |
0.508 | |
7.62(Max) | |
3.81(Max) | |
7.62(Max) | |
9.14(Max) |
Since this SR305C105KAA multilayer ceramic capacitor from AVX has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. The SR305C105KAA MLCC capacitor has a radial termination style. This product is 7.62(Max) mm long, 7.62(Max) mm tall and 3.81(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 1uF.