KEMET CorporationSS21V-R130066Gleichtakt-Drosseln
Common Mode Chokes Dual 6600uH 1kHz 1.3A 0.35Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power Line | |
Dual | |
2 | |
6600u(Min) | |
1k | |
1.3 | |
0.35 | |
>100M | |
250VAC | |
2.4kVAC | |
Through Hole | |
-25 | |
120 | |
21.5 | |
17.5 | |
25.5 |
EDA / CAD Models |