Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power Line | |
Dual | |
2 | |
41000u(Min) | |
10k | |
0.8 | |
0.78 | |
>100M | |
250VAC | |
2.4kVAC | |
Through Hole | |
-40 | |
120 | |
Tray | |
26 | |
23 | |
15.5 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power Line | |
Dual | |
2 | |
41000u(Min) | |
10k | |
0.8 | |
0.78 | |
>100M | |
250VAC | |
2.4kVAC | |
Through Hole | |
-40 | |
120 | |
Tray | |
26 | |
23 | |
15.5 |
EDA / CAD Models |