Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power Line | |
Dual | |
2 | |
7500u(Min) | |
10k | |
1.3 | |
0.24 | |
>100M | |
250VAC | |
2.4kVAC | |
Through Hole | |
-25 | |
120 | |
Tray | |
22 | |
18 | |
13.5 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power Line | |
Dual | |
2 | |
7500u(Min) | |
10k | |
1.3 | |
0.24 | |
>100M | |
250VAC | |
2.4kVAC | |
Through Hole | |
-25 | |
120 | |
Tray | |
22 | |
18 | |
13.5 |
EDA / CAD Models |