KYOCERA AVX Components CorporationST205C476MAJ05Kondensator, keramisch, mehrschichtig
Cap Ceramic 47uF 50V X7R 20% 5 Stacked 125°C
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
47uF | |
20% | |
50VDC | |
X7R | |
Standard | |
No | |
Stacked | |
Surface Mount | |
J Lead | |
10 | |
Ceramic Chip | |
13.34 X 7.62 X 5.59 | |
5 Stacked | |
-55 | |
125 | |
13.34 | |
7.62(Max) | |
5.59(Max) |
You can use multiple capacitors of different parameters choosing this ST205C476MAJ05 multilayer ceramic capacitor from AVX! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 47uF. The ST205C476MAJ05 MLCC capacitor has a j lead termination style. It has a tolerance of 20%. This product is 13.34 mm long, 5.59(Max) mm tall and 7.62(Max) mm deep.