Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
20 | |
Leitungsform | Gull-wing |
Converting sensor circuitry into digital systems requires interfacing handled by STPM13ATR analog front end from STMicroelectronics. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has 2 channels per chip. This device uses analog power.