Cornell Dubilier ElectronicsT10P5NR-FKondensator, Kunststofffilm
Cap Film 0.5uF 1000V Paper 10%( 54.864 X 33.274 X 54.102mm) Screw Metal Oval Can 105°C
Compliant | |
EAR99 | |
Active | |
8532.10.00.00 | |
Automotive | No |
PPAP | No |
Power Film | |
0.5uF | |
10% | |
1000VDC | |
Paper | |
Metal Oval Can | |
Screw Terminal | |
54.864 X 33.274 X 54.102 | |
-55 | |
105 | |
54.864 | |
33.274 | |
54.102 |
This power film T10P5NR-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.5uF. This product is 54.864 mm long, 54.102 mm tall and 33.274 mm deep. It has a tolerance of 10%. The T10P5NR-F part has a screw terminal termination style.