Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Composed from tantalum solid this T110A105K050AS capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.3 μA. It has a tolerance of 10%. Its capacitance value is 1uF. The T110A105K050AS solid capacitor has an axial termination style. This product is 7.26 mm long with a diameter of 3.43 mm.