Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
20VDC | |
2.9 | |
Low | |
1 | |
Polar | |
6 | |
Extremely Low Leakage Current, dissipation and ESR/Impedance | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
N/R | |
4.7 X 12.04 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
15.49 | |
12.04 | |
N/R | |
N/R | |
N/A | |
4.7 | |
0.51 | |
±0.25 | |
±0.79 | |
N/R | |
N/R | |
N/R |
Need a high capacitance value with a low footprint design? Look no further this T110B106K020AT tantalum solid capacitor from Kemet will get you results. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. Its capacitance value is 10uF. This product is 12.04 mm long with a diameter of 4.7 mm. It has a tolerance of 10%. The T110B106K020AT solid capacitor has an axial termination style.