VishayT18D477K100CZSSKondensator, Tantal, nass
Cap Tant Wet 470uF 100V 10%( 9.52 X 26.97mm) Axial 0.7 Ohm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Tant Wet 470uF 100V 10%( 9.52 X 26.97mm) Axial 0.7 Ohm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |