Reduced Price

KEMET CorporationT322B155M035ASTRKondensator, Tantal, fest

Cap Tant Solid 1.5uF 35V 20%( 2.79 X 7.37mm) Axial 125°C T/R

A high capacitance per volume with a low footprint design is what you will get by using this T322B155M035ASTR tantalum solid capacitor from Kemet. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. Its capacitance value is 1.5uF. It has a tolerance of 20%. The T322B155M035ASTR solid capacitor has an axial termination style. This product is 7.37(Max) mm long with a diameter of 2.79(Max) mm.

197 Stück: heute versandbereit

    Total0,25 €Price for 1

    • Service Fee  6,18 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1139+
      Manufacturer Lead Time:
      50 Wochen
      Minimum Of :
      1
      Maximum Of:
      197
      Country Of origin:
      Mexiko
         
      • Price: 0,2515 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1139+
      Manufacturer Lead Time:
      50 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 197 Stück
      • Price: 0,2515 €