Reduced Price

KEMET CorporationT322B475M020AT7200Kondensator, Tantal, fest

Cap Tant Solid 4.7uF 20V 20%( 2.79 X 7.37mm) Axial 4.5 Ohm 125°C T/R

Compared to other capacitors, this T322B475M020AT7200 tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 20 VDC. Its leakage current is 0.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 4.7uF. The T322B475M020AT7200 solid capacitor has an axial termination style. This product is 7.37(Max) mm long with a diameter of 2.79(Max) mm.

Import TariffMay apply to this part

2.440 Stück: heute versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,06 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1229+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2440
      Country Of origin:
      Mexiko
         
      • Price: 0,1053 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1229+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 2.440 Stück
      • Price: 0,1053 €