KEMET CorporationT322D685K035ATKondensator, Tantal, fest
Cap Tant Solid 6.8uF 35V 10%( 4.57 X 10.67mm) Axial 2.5 Ohm 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Solid | |
6.8uF | |
10% | |
35VDC | |
2.5 | |
Low | |
3 | |
Polar | |
6 | |
Low ESR | |
No | |
Non-Hermetic | |
Unsleeved | |
No | |
Molded | |
Through Hole | |
Axial | |
2 | |
N/R | |
4.57 X 10.67 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
Bag | |
10.67(Max) | |
N/R | |
N/R | |
N/A | |
4.57(Max) | |
0.51 | |
N/A | |
N/A | |
N/R | |
N/R | |
N/R |
A high capacitance per volume with a low footprint design is what you will get by using this T322D685K035AT tantalum solid capacitor from Kemet. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.9 μA. This product is 10.67(Max) mm long with a diameter of 4.57(Max) mm. The T322D685K035AT solid capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 6.8uF.