Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This T350A475K010AT tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. Users like its straight wire form. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its leakage current is 0.5 μA. Its capacitance value is 4.7uF. It has a tolerance of 10%. The T350A475K010AT solid capacitor has a radial termination style. This product is 7.1(Max) mm tall with a diameter of 4.5(Max) mm.