KEMET CorporationT350E106M016ATTRKondensator, Tantal, fest
Cap Tant Solid 10uF 16V 20%( 5.5 X 8.9mm) Radial 2.54mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
20% | |
16VDC | |
Low | |
1.3 | |
Polar | |
6 | |
No | |
Yes | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.54 | |
5.5 X 8.9 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
8.9(Max) | |
5.5(Max) | |
0.5 | |
8.9(Max) |
Looking for high capacitance with a low footprint design? This T350E106M016ATTR tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 16 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its leakage current is 1.3 μA. This product is 8.9(Max) mm tall with a diameter of 5.5(Max) mm. The T350E106M016ATTR solid capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 10uF.