KEMET CorporationT350F226K016ATTRKondensator, Tantal, fest
Cap Tant Solid 22uF 16V 10%( 6 X 9.9mm) Radial 2.54mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
16VDC | |
Low | |
2.6 | |
Polar | |
6 | |
No | |
Yes | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.54 | |
6 X 9.9 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
9.9(Max) | |
6(Max) | |
0.5 | |
9.9(Max) |
The higher stability of this T350F226K016ATTR solid tantalum capacitor from Kemet compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. Users like its straight wire form. It can withstand a voltage of 16 VDC. This part has a pitch of 2.54 mm. Its leakage current is 2.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. The T350F226K016ATTR solid capacitor has a radial termination style. This product is 9.9(Max) mm tall with a diameter of 6(Max) mm. It has a tolerance of 10%. Its capacitance value is 22uF.