50% Off
KEMET CorporationT350F685M035ATKondensator, Tantal, fest
Cap Tant Solid 6.8uF 35V 20%( 6 X 9.9mm) Radial 2.54mm 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
A high capacitance per volume with a low footprint design is what you will get by using this T350F685M035AT tantalum solid capacitor from Kemet. It can withstand a voltage of 35 VDC. Users like its straight wire form. This part has a pitch of 2.54 mm. Its leakage current is 1.9 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 9.9(Max) mm tall with a diameter of 6(Max) mm. The T350F685M035AT solid capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 6.8uF.