Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
10% | |
16VDC | |
Low | |
4 | |
Polar | |
6 | |
No | |
Yes | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.54 | |
7.6 X 10.2 | |
N/R | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bag | |
N/R | |
N/R | |
10.2(Max) | |
N/A | |
7.6(Max) | |
0.5 | |
10.2(Max) |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this T350H336K016AT solid tantalum capacitor from Kemet. It can withstand a voltage of 16 VDC. Users like its straight wire form. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4 μA. Its capacitance value is 33uF. The T350H336K016AT solid capacitor has a radial termination style. It has a tolerance of 10%. This product is 10.2(Max) mm tall with a diameter of 7.6(Max) mm.