KEMET CorporationT350H336M016ATKondensator, Tantal, fest
Cap Tant Solid 33uF 16V 20%( 7.6 X 10.2mm) Radial 2.54mm 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
Compared to other capacitors, this T350H336M016AT tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 16 VDC. Users like its straight wire form. This part has a pitch of 2.54 mm. Its leakage current is 4 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 10.2(Max) mm tall with a diameter of 7.6(Max) mm. It has a tolerance of 20%. The T350H336M016AT solid capacitor has a radial termination style. Its capacitance value is 33uF.