KEMET CorporationT350J107K010ATKondensator, Tantal, fest
Cap Tant Solid 100uF 10V 10%( 8.4 X 12.7mm) Radial 5.08mm 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
10VDC | |
Low | |
8 | |
Polar | |
8 | |
No | |
Yes | |
Dipped | |
Through Hole | |
Radial | |
2 | |
5.08 | |
8.4 X 12.7 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
12.7(Max) | |
8.4(Max) | |
0.5 | |
12.7(Max) |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this T350J107K010AT capacitor from Kemet does just that. Users like its straight wire form. It can withstand a voltage of 10 VDC. Its leakage current is 8 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. Its capacitance value is 100uF. It has a tolerance of 10%. The T350J107K010AT solid capacitor has a radial termination style. This product is 12.7(Max) mm tall with a diameter of 8.4(Max) mm.
EDA / CAD Models |