KEMET CorporationT350J336K025ATKondensator, Tantal, fest

Cap Tant Solid 33uF 25V 10%( 8.4 X 12.7mm) Radial 5.08mm 125°C Bag

This T350J336K025AT tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. It can withstand a voltage of 25 VDC. Users like its straight wire form. Its leakage current is 6.6 μA. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. This product is 12.7(Max) mm tall with a diameter of 8.4(Max) mm. Its capacitance value is 33uF. The T350J336K025AT solid capacitor has a radial termination style. It has a tolerance of 10%.

1 Stück: heute versandbereit

    Total1,15 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1650+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1 Stück
      • Price: 1,1482 €