Compliant | |
EAR99 | |
NRND | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
20VDC | |
Low | |
10 | |
Polar | |
8 | |
No | |
Yes | |
Dipped | |
Through Hole | |
Radial | |
2 | |
5.08 | |
10.2 X 17 | |
N/R | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bag | |
N/R | |
N/R | |
17(Max) | |
N/A | |
10.2(Max) | |
0.5 | |
17(Max) |
Looking for high capacitance with a low footprint design? This T350M107K020AT tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 20 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. This part has a pitch of 5.08 mm. The T350M107K020AT solid capacitor has a radial termination style. Its capacitance value is 100uF. It has a tolerance of 10%. This product is 17(Max) mm tall with a diameter of 10.2(Max) mm.