KEMET CorporationT354K476K020ATKondensator, Tantal, fest
Cap Tant Solid 47uF 20V 10%( 8.9 X 15.5mm) Radial 6.35mm 125°C Bulk
Compliant | |
EAR99 | |
NRND | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This T354K476K020AT capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 20 VDC. Users like its outside bend standoff wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 6.35 mm. Its leakage current is 7.5 μA. It has a tolerance of 10%. The T354K476K020AT solid capacitor has a radial termination style. Its capacitance value is 47uF. This product is 15.5(Max) mm tall with a diameter of 8.9(Max) mm.