50% Off
KEMET CorporationT355A105M035ASKondensator, Tantal, fest
Cap Tant Solid 1uF 35V 20%( 4.5 X 8.6mm) Radial 3.18mm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This T355A105M035AS solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. Users like its outside crimp standoff wire form. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This part has a pitch of 3.18 mm. It has a tolerance of 20%. This product is 8.6(Max) mm tall with a diameter of 4.5(Max) mm. Its capacitance value is 1uF. The T355A105M035AS solid capacitor has a radial termination style.