KEMET CorporationT355F685K035ATTRKondensator, Tantal, fest

Cap Tant Solid 6.8uF 35V 10% (6 X 11.2mm) Radial 3.18mm 125°C T/R

Looking for high capacitance with a low footprint design? This T355F685K035ATTR tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 35 VDC. Users like its outside crimp standoff wire form. Its leakage current is 1.9 μA. This part has a pitch of 3.18 mm. This solid capacitor has a maximum operating temperature of 125 °C. This product is 11.2(Max) mm tall with a diameter of 6(Max) mm. The T355F685K035ATTR solid capacitor has a radial termination style. Its capacitance value is 6.8uF. It has a tolerance of 10%.

178 Stück: heute versandbereit

    Total0,14 €Price for 1

    • Service Fee  6,18 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1121+
      Manufacturer Lead Time:
      50 Wochen
      Minimum Of :
      1
      Maximum Of:
      178
      Country Of origin:
      Mexiko
         
      • Price: 0,1400 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1121+
      Manufacturer Lead Time:
      50 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 178 Stück
      • Price: 0,1400 €