KEMET CorporationT356G106K035ATKondensator, Tantal, fest
Cap Tant Solid 10uF 35V 10%( 6.3 X 11.4mm) Radial 5.08mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
35VDC | |
Low | |
2.8 | |
Polar | |
6 | |
No | |
Yes | |
Dipped | |
Through Hole | |
Radial | |
2 | |
5.08 | |
6.3 X 11.4 | |
Outside Bend | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
11.4(Max) | |
6.3(Max) | |
0.5 | |
11.4(Max) |
This T356G106K035AT solid tantalum capacitor from Kemet offers higher stability than aluminum capacitors. It can withstand a voltage of 35 VDC. Users like its outside bend wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. Its leakage current is 2.8 μA. This product is 11.4(Max) mm tall with a diameter of 6.3(Max) mm. The T356G106K035AT solid capacitor has a radial termination style. Its capacitance value is 10uF. It has a tolerance of 10%.
EDA / CAD Models |