50% Off
KEMET CorporationT356J107K010ATKondensator, Tantal, fest
Cap Tant Solid 100uF 10V 10%( 8.4 X 14mm) Radial 5.08mm 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
Composed from tantalum solid this T356J107K010AT capacitor manufactured from Kemet has a high capacitance compared to other capacitors. Users like its outside bend wire form. It can withstand a voltage of 10 VDC. Its leakage current is 8 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. This product is 14(Max) mm tall with a diameter of 8.4(Max) mm. It has a tolerance of 10%. The T356J107K010AT solid capacitor has a radial termination style. Its capacitance value is 100uF.
EDA / CAD Models |