KEMET CorporationT356M476K035ATKondensator, Tantal, fest
Cap Tant Solid 47uF 35V 10% (10.2 X 18.8mm) Radial 5.08mm 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
10% | |
35VDC | |
Low | |
4.3 | |
Polar | |
8 | |
No | |
Yes | |
Dipped | |
Through Hole | |
Radial | |
2 | |
5.08 | |
10.2 X 18.8 | |
Outside Bend | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
18.8(Max) | |
10.2(Max) | |
0.5 | |
18.8(Max) |
This T356M476K035AT tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. Users like its outside bend wire form. It can withstand a voltage of 35 VDC. Its leakage current is 4.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. This product is 18.6(Max) mm tall with a diameter of 10.2(Max) mm. It has a tolerance of 10%. Its capacitance value is 47uF. The T356M476K035AT solid capacitor has a radial termination style.
EDA / CAD Models |