KEMET CorporationT491A226M010ATKondensator, Tantal, fest

Cap Tant Solid 22uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.2 Ohm 125°C T/R

This T491A226M010AT tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 10 VDC. Its leakage current is 2.2 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 22uF.

1.926 Stück: heute versandbereit

    Total71,85 €Price for 526

    • Service Fee  6,18 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2239+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      526
      Maximum Of:
      1926
      Country Of origin:
      Mexiko
         
      • Price: 0,1366 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2239+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.926 Stück
      • Price: 0,1366 €