KEMET CorporationT491A336M006ATKondensator, Tantal, fest
Cap Tant Solid 33uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Do you need a capacitor for a sample and hold circuit? Then use this T491A336M006AT solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 6.3 VDC. Its leakage current is 2.1 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 33uF. It has a tolerance of 20%.
EDA / CAD Models |