Meist Gekauft
KEMET CorporationT491A476M006ATKondensator, Tantal, fest
Cap Tant Solid 47uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This T491A476M006AT tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. It can withstand a voltage of 6.3 VDC. Its leakage current is 3 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 47uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 20%.
EDA / CAD Models |