KEMET CorporationT491B156K025ATKondensator, Tantal, fest

Cap Tant Solid 15uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4 Ohm 125°C T/R

This T491B156K025AT tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 25 VDC. Its leakage current is 3.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 15uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%.

65 Stück: heute versandbereit

    Total21,66 €Price for 55

    • Service Fee  6,19 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      55
      Maximum Of:
      65
      Country Of origin:
      Mexiko
         
      • Price: 0,3938 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 65 Stück
      • Price: 0,3938 €