KEMET CorporationT491B226K010ATKondensator, Tantal, fest

Cap Tant Solid 22uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125°C T/R

Looking for high capacitance with a low footprint design? This T491B226K010AT tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 10 VDC. Its leakage current is 2.2 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%. Its capacitance value is 22uF.

257 Stück: heute versandbereit

    Total28,81 €Price for 257

    • Service Fee  6,19 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2328+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      257
      Maximum Of:
      257
      Country Of origin:
      Mexiko
         
      • Price: 0,1121 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2328+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 257 Stück
      • Price: 0,1121 €