KEMET CorporationT491B334K050ATKondensator, Tantal, fest

Cap Tant Solid 0.33uF 50V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 10 Ohm 125°C T/R

This T491B334K050AT solid tantalum capacitor from Kemet is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%. Its capacitance value is 0.33uF.

1.349 Stück: heute versandbereit

    Total71,01 €Price for 452

    • Service Fee  6,19 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      452
      Maximum Of:
      1349
      Country Of origin:
      Mexiko
         
      • Price: 0,1571 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.349 Stück
      • Price: 0,1571 €