KEMET CorporationT491B685K016ATKondensator, Tantal, fest

Cap Tant Solid 6.8uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125°C T/R

This T491B685K016AT tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 16 VDC. Its leakage current is 1.1 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 6.8uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%.

6 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,19 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Mexiko
         
      • Price: 0,0153 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 6 Stück
      • Price: 0,0153 €