KEMET CorporationT491C105K050ATAUTOKondensator, Tantal, fest
Cap Tant Solid 1uF 50V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 4.8 Ohm 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Yes |
Solid | |
1uF | |
10% | |
50VDC | |
4.8 | |
Standard | |
0.151 | |
0.5 | |
Polar | |
4 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
N/A | |
N/R | |
N/R |
Composed from tantalum solid this T491C105K050ATAUTO capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 50 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 1uF.
EDA / CAD Models |