KEMET CorporationT491C106K025AT24787280Kondensator, Tantal, fest
Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Looking for high capacitance with a low footprint design? This T491C106K025AT24787280 tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 25 VDC. Its leakage current is 2.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 10%. Its capacitance value is 10uF.