KEMET CorporationT491C156M016ATKondensator, Tantal, fest
Cap Tant Solid 15uF 16V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
15uF | |
20% | |
16VDC | |
1.6 | |
Standard | |
0.247 | |
2.4 | |
Polar | |
6 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
N/A | |
N/R | |
±0.3 | |
N/R |
This T491C156M016AT tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.4 μA. Its capacitance value is 15uF. It has a tolerance of 20%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep.
EDA / CAD Models |