KEMET CorporationT491C157K004ATKondensator, Tantal, fest

Cap Tant Solid 150uF 4V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125°C T/R

This T491C157K004AT capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 4 VDC. Its leakage current is 6 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 150uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep.

Auf Lager: 37.500 Stück

Quantity Increments of 500 Minimum 500
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2319+
    Manufacturer Lead Time:
    14 Wochen
    Country Of origin:
    Mexiko
    • Price: