KEMET CorporationT491C475K020ATKondensator, Tantal, fest
Cap Tant Solid 4.7uF 20V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
10% | |
20VDC | |
2.4 | |
Standard | |
0.214 | |
0.9 | |
Polar | |
6 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
0.22448 | |
N/R | |
N/R |
Composed from tantalum solid this T491C475K020AT capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 20 VDC. Its leakage current is 0.9 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 4.7uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 10%.
EDA / CAD Models |