KEMET CorporationT491C475M025ATKondensator, Tantal, fest
Cap Tant Solid 4.7uF 25V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.3 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This T491C475M025AT solid tantalum capacitor from Kemet is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 25 VDC. Its leakage current is 1.2 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 4.7uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep.
EDA / CAD Models |