KEMET CorporationT491C686M010ATKondensator, Tantal, fest

Cap Tant Solid 68uF 10V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125°C T/R

This T491C686M010AT tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 6.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 68uF.

Import TariffMay apply to this part

467 Stück: heute versandbereit

    Total0,34 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2110+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      467
      Country Of origin:
      Mexiko
         
      • Price: 0,3426 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2110+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 467 Stück
      • Price: 0,3426 €