KEMET CorporationT491D107K020ATKondensator, Tantal, fest

Cap Tant Solid 100uF 20V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.9 Ohm 125°C T/R

This T491D107K020AT tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 20 VDC. Its leakage current is 20 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 100uF. It has a tolerance of 10%.

295 Stück: morgen versandbereit

    Total25,04 €Price for 45

    • Service Fee  6,18 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2135+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      45
      Maximum Of:
      295
      Country Of origin:
      Mexiko
         
      • Price: 0,5565 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2135+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 295 Stück
      • Price: 0,5565 €